Part Details for 3500S-2-104L by Bourns Inc
Overview of 3500S-2-104L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3500S-2-104L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3186
|
Newark | Wirewound Potentiometer, 100Kohm, 3%, 2W, Track Resistance:100Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 3%, Product Range:3500S Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3500S-2-104L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$63.8400 / $87.7400 | Buy Now |
DISTI #
3500S-2-104L-ND
|
DigiKey | POT 100K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$61.3874 / $88.9100 | Buy Now |
DISTI #
3500S-2-104L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 100 kOhm, 10Turn, Linear, 2 W, ± 3% - Trays (Alt: 3500S-2-104L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$52.3963 / $59.5221 | Buy Now |
DISTI #
62K3186
|
Avnet Americas | Rotary Potentiometer, Wirewound, 100 kOhm, 10Turn, Linear, 2 W, ± 3% - Bulk (Alt: 62K3186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 45 Partner Stock |
|
$66.0500 / $87.7400 | Buy Now |
DISTI #
652-3500S-2-104L
|
Mouser Electronics | Precision Potentiometers 7/8" 100Kohms 0.2% 10turn Wirewound RoHS: Compliant | 28 |
|
$59.5600 / $77.3900 | Buy Now |
|
Onlinecomponents.com | Res Wirewound POT 100K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount RoHS: Compliant |
52 In Stock |
|
$52.5600 / $69.2400 | Buy Now |
|
Quest Components | 2 |
|
$32.4350 | Buy Now | |
DISTI #
3500S-2-104L
|
TTI | Precision Potentiometers 7/8" 100Kohms 0.2% 10turn Wirewound pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 50 In Stock |
|
$52.4000 / $72.9100 | Buy Now |
DISTI #
3500S-2-104L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 100 kOhm, 10Turn, Linear, 2 W, ± 3% - Trays (Alt: 3500S-2-104L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$52.3963 / $59.5221 | Buy Now |
DISTI #
62K3186
|
Avnet Americas | Rotary Potentiometer, Wirewound, 100 kOhm, 10Turn, Linear, 2 W, ± 3% - Bulk (Alt: 62K3186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 45 Partner Stock |
|
$66.0500 / $87.7400 | Buy Now |
Part Details for 3500S-2-104L
3500S-2-104L CAD Models
3500S-2-104L Part Data Attributes
|
3500S-2-104L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3500S-2-104L
Bourns Inc
Potentiometer, Wire Wound, 2W, 100000ohm, 3% +/-Tol, -50,50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Bushing Mount | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 22.23 mm | |
Package Length | 25.4 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 3% |