-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TEST PROBE ASSEMBLY REC PA66 NATURAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1496
|
Newark | Test Probe Assembly, Pcb, For Use With:Printed Circuit Board, Current Rating:-, Mounting Hole Dia:1.372Mm, Operating Voltage:-, Insulator Colour:Black, Product Range:-, Body Material:Brass, Colour:Black, Connector Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 350180 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$5.0900 / $6.7300 | Buy Now |
DISTI #
70AH9446
|
Newark | Conn, Banana, Jack, Solder, Blk Rohs Compliant: Yes |Amp Te Connectivity 350180 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 / $7.2700 | Buy Now |
DISTI #
A127561-ND
|
DigiKey | PC TEST POINT JACK BLACK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6211 In Stock |
|
$4.9010 / $7.5800 | Buy Now |
DISTI #
350180
|
Avnet Americas | Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port - Bulk (Alt: 350180) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 7513 |
|
$4.0610 / $4.8869 | Buy Now |
DISTI #
350180
|
Avnet Americas | Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port - Bulk (Alt: 350180) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$4.0610 / $4.8869 | Buy Now |
DISTI #
95F1496
|
Avnet Americas | Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port - Bulk (Alt: 95F1496) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 26 Partner Stock |
|
$5.0600 / $6.5300 | Buy Now |
DISTI #
571-350180
|
Mouser Electronics | Test Probes TST P REC 130L SPCL RoHS: Compliant | 240 |
|
$4.8600 / $8.3300 | Buy Now |
|
Future Electronics | Female Receptacle 3 Contact Push Pull Through Hole Test Probe Connector RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.0700 / $4.7300 | Buy Now |
DISTI #
AMP350180
|
Heilind Electronics | TEST PROBE ASSEMBLY REC PA66 NATURAL | Americas - 876 in Stock |
|
$5.0611 | Buy Now |
|
Onlinecomponents.com | Tip Jack Connector Standard Tip Solder Black RoHS: Compliant |
14960 In Stock |
|
$4.2700 / $6.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350180
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350180
TE Connectivity
TEST PROBE ASSEMBLY REC PA66 NATURAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.215 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4.75A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4.75 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |