Part Details for 3502-05-710 by Coto Technology USA
Overview of 3502-05-710 by Coto Technology USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-222MEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-222MED | Coilcraft Inc | General Purpose Inductor, | |
CST4835-020EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for 3502-05-710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0769
|
Newark | Reed Relay, Dpst-No, 5Vdc, 0.5A, Tht, Contact Configuration:Dpst-No, Coil Voltage:5Vdc, Product Range:3500 Series, Relay Mounting:Through Hole, Coil Resistance:350Ohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 3502-05-710 RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5900 | Buy Now |
DISTI #
3502-05-710-ND
|
DigiKey | RELAY REED DPST 500MA 5V Min Qty: 264 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.6187 | Buy Now |
DISTI #
816-350205710
|
Mouser Electronics | Reed Relays REED RELAY DPST 500MA 5V RoHS: Compliant | 0 |
|
$24.6100 | Order Now |
|
Onlinecomponents.com | Low Thermal EMF Reed relay, 2 Form A, 5V RoHS: Compliant |
493 In Stock |
|
$25.3800 / $43.1200 | Buy Now |
|
Master Electronics | Low Thermal EMF Reed relay, 2 Form A, 5V RoHS: Compliant |
493 In Stock |
|
$25.3800 / $43.1200 | Buy Now |
Part Details for 3502-05-710
3502-05-710 CAD Models
3502-05-710 Part Data Attributes
|
3502-05-710
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
3502-05-710
Coto Technology USA
Dry Reed Relay, DPST, Momentary, 0.014A (Coil), 5VDC (Coil), 70mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Through Hole-Straight Mount, ROHS COMPLAINT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Additional Feature | SEALING: HERMETICALLY SEALED | |
Body Breadth | 12.7 mm | |
Body Height | 12.32 mm | |
Body Length or Diameter | 30.48 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 70 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 350 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Electrical Life | 100000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 0.75 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 30.48mm x 12.7mm x 12.32mm | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |