-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P CMNL HDR ASSY PC NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F2963
|
Newark | Plug & Socket Connector, Header, 2 Position, 4.95Mm, Connector Systems:Wire-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350209-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 867 |
|
$0.7570 / $0.9580 | Buy Now |
DISTI #
06WX0305
|
Newark | Header, Vertical, 5.08Mm, 1 Row, 2 Way, Pitch Spacing:5.08Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Commercial Mate-N-Lok Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Amp Te Connectivity 350209-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3980 |
|
$0.7650 / $1.0300 | Buy Now |
DISTI #
82AC1528
|
Newark | 02P Cmnl Hdr Assy Pc Natl Rohs Compliant: Yes |Amp Te Connectivity 350209-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7590 / $1.1000 | Buy Now |
DISTI #
A1208-ND
|
DigiKey | CONN HEADER VERT 2POS 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1884 In Stock |
|
$0.5084 / $0.9800 | Buy Now |
DISTI #
350209-1
|
Avnet Americas | Conn Power HDR 2 POS 5.08mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 350209-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 6 Days Container: Bulk | 3250 |
|
$0.4737 | Buy Now |
DISTI #
87F2963
|
Avnet Americas | Conn Power HDR 2 POS 5.08mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 87F2963) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 867 Partner Stock |
|
$0.8180 / $1.0100 | Buy Now |
DISTI #
571-3502091
|
Mouser Electronics | Pin & Socket Connectors CONN PCM 2 POS TIN RoHS: Compliant | 4851 |
|
$0.5820 / $1.1800 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 2 Position Row Straight Through-Hole Single Pin Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 11000Bag |
|
$0.2050 / $0.2400 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 2 Position Row Straight Through-Hole Single Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3522Box |
|
$0.4950 / $0.6000 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 2 Position Row Straight Through-Hole Single Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 296Box |
|
$0.2150 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350209-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350209-1
TE Connectivity
02P CMNL HDR ASSY PC NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.33 inch | |
Body Depth | 0.527 inch | |
Body Length | 0.515 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | 1-480318-0 | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | DETENT LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 4.8928 N |