There are no models available for this part yet.
Overview of 350210-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P35021-000NDG28 | Renesas Electronics Corporation | Programmable VersaClock® Clock Generator | |
5L35021-000NDGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator | |
5P35021-000NDGI8 | Renesas Electronics Corporation | Programmable VersaClock® Clock Generator |
Price & Stock for 350210-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AC6533
|
Newark | 03P Cmnl Hdr Assy Pc Natl |Amp Te Connectivity 350210-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $4.0400 | Buy Now | |
DISTI #
2266-350210-2-ND
|
DigiKey | CONN HEADER VERT 3POS 5.08MM Min Qty: 55 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
78 In Stock |
|
$1.3600 | Buy Now | |
DISTI #
A1211-ND
|
DigiKey | CONN HEADER VERT 3POS 5.08MM Min Qty: 55 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | 03P CMNL HDR ASSY PC NATL |
78 Partner Stock |
|
$2.3500 / $4.4100 | Buy Now | ||
DISTI #
18932325
|
Verical | Conn Shrouded Header (4 Sides) HDR 3Power POS 5.08mm Solder ST Thru-Hole Bag RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 | Americas - 78 |
|
$1.2700 | Buy Now | |
DISTI #
3502102-TEC
|
TME | 350210-2 Min Qty: 29 | 78 |
|
$1.4902 / $1.4920 | Buy Now | |
DISTI #
C1S757105449929
|
Chip1Stop | Conn Power HDR 3 POS 5.08mm Solder ST Thru-Hole 3 Terminal 1 Port RoHS: Not Compliant pbFree: No | 78 |
|
$1.4900 | Buy Now | |
Master Electronics | 03P CMNL HDR ASSY PC NATL |
78 Partner Stock |
|
$2.3500 / $4.4100 | Buy Now |
CAD Models for 350210-2 by TE Connectivity
Part Data Attributes for 350210-2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
MATE-N-LOK
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-2
|
Alternate Parts for 350210-2
This table gives cross-reference parts and alternative options found for 350210-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350210-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586514-2 | 03P CMNL HDR ASSY PC NATL LF | TE Connectivity | 350210-2 vs 1586514-2 |