350210RFT
TE Connectivity
Description: Fixed Resistor

Overview of 350210RFT by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 350210RFT by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 97AC2738
Newark Res, 10R, 1%, 2W, 2010, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 350210RFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 141
  • 1 $0.1760
  • 25 $0.1760
  • 50 $0.1760
  • 100 $0.1760
  • 250 $0.1760
  • 500 $0.1760
$0.1760 Buy Now
DISTI # 97AC5125
Newark Res, 10R, 1%, 2W, 2010, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 350210RFT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2720
  • 10,000 $0.2640
  • 20,000 $0.2570
  • 40,000 $0.2490
  • 60,000 $0.2420
  • 100,000 $0.2340
$0.2340 / $0.2720 Buy Now
DISTI # A143147CT-ND
DigiKey RES 3502 10R 1% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7564
In Stock
  • 1 $1.0800
  • 10 $0.6140
  • 50 $0.4412
  • 100 $0.3870
  • 500 $0.2966
  • 1,000 $0.2680
  • 2,000 $0.2680
  • 4,000 $0.2379
  • 6,000 $0.2183
  • 10,000 $0.2033
  • 20,000 $0.1897
  • 50,000 $0.1882
$0.1882 / $1.0800 Buy Now
DISTI # 97AC2738
Avnet Americas SMD Chip Resistor, 10 Ohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC2738) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack 141 Partner Stock
  • 1 $0.2590
$0.2590 Buy Now
DISTI # 2-2176397-5
Avnet Americas SMD Chip Resistor, 10 Ohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176397-5) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Reel 0
  • 4,000 $0.2087
  • 8,000 $0.2028
  • 16,000 $0.1968
  • 24,000 $0.1908
  • 32,000 $0.1849
$0.1849 / $0.2087 Buy Now
DISTI # 279-350210RFT
Mouser Electronics Thick Film Resistors - SMD 3502 10R 1% RoHS: Compliant 1011
  • 1 $0.6400
  • 10 $0.4420
  • 100 $0.3690
  • 500 $0.2750
  • 1,000 $0.2350
  • 2,000 $0.2300
  • 4,000 $0.2100
  • 10,000 $0.1880
$0.1880 / $0.6400 Buy Now
Onlinecomponents.com 3502 10R 1% RoHS: Compliant 4000 In Stock
  • 2,000 $0.2262
  • 4,000 $0.2194
  • 6,000 $0.2130
  • 8,000 $0.2098
  • 10,000 $0.2067
  • 26,000 $0.2036
  • 50,000 $0.1933
$0.1933 / $0.2262 Buy Now
DISTI # 67583246
Verical Res Thick Film 2010 10 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2315 Americas - 4000
  • 2,000 $0.2941
  • 4,000 $0.2852
  • 6,000 $0.2769
  • 8,000 $0.2727
  • 10,000 $0.2687
$0.2687 / $0.2941 Buy Now
DISTI # 2-2176397-5
Avnet Abacus SMD Chip Resistor, 10 Ohm, � 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power (Alt: 2-2176397-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 3502 10R 1% RoHS: Compliant 4000 In Stock
  • 2,000 $0.2262
  • 4,000 $0.2194
  • 6,000 $0.2130
  • 8,000 $0.2098
  • 10,000 $0.2067
  • 26,000 $0.2036
  • 50,000 $0.1933
$0.1933 / $0.2262 Buy Now

CAD Models for 350210RFT by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 350210RFT by TE Connectivity

350210RFT
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Physical Dimension
5mm x 2.5mm x 1.1mm
Rated Power Dissipation (P)
2 W
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 350210RFT
    TE Connectivity
    Fixed Resistor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 350210RFT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 350210RFT by TE Connectivity

Select Manufacturer
Which Manufacturer of 350210RFT would you like to use for your alert(s)?
  • Please alert me when 350210RFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 350210RFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 350210RFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 350210RFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 350210RFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 350210RFT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: