-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H6930
|
Newark | Wtb Housing, Plug, 3Pos, 1Row, 2.5Mm, Product Range:35022 Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:2.5Mm, For Use With:350449105, 350211001, 350211160 Crimp Terminals, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 35022-0003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22605 |
|
$0.0100 | Buy Now |
DISTI #
0350220003
|
Avnet Americas | Conn Housing M 3 POS 2.5mm Crimp Straight/Right Angle Bag - Bulk (Alt: 0350220003) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0393 | Buy Now |
DISTI #
56H6930
|
Avnet Americas | Conn Housing M 3 POS 2.5mm Crimp Straight/Right Angle Bag - Bulk (Alt: 56H6930) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 22605 Partner Stock |
|
$0.0590 / $0.1160 | Buy Now |
DISTI #
538-35022-0003
|
Mouser Electronics | Headers & Wire Housings 3CKT 2.5MM R/A B-IN CONNCTR HOUSING RoHS: Compliant | 229861 |
|
$0.0300 / $0.1000 | Buy Now |
DISTI #
71458164
|
RS | 3CKT 2.5MM R/A B-IN CONN HOUS | Molex Incorporated 35022-0003 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0760 / $0.1090 | RFQ |
|
Onlinecomponents.com | Conn Housing M 3 POS 2.5mm Crimp Straight/Right Angle Cable Mount Bag RoHS: Compliant |
5135 Partner Stock |
|
$0.0290 / $0.0315 | Buy Now |
DISTI #
65677620
|
Verical | Conn Housing M 3 POS 2.5mm Crimp Straight/Right Angle Cable Mount Natural Bag RoHS: Compliant Min Qty: 1489 Package Multiple: 1 | Americas - 82010 |
|
$0.0360 / $0.0420 | Buy Now |
DISTI #
56253841
|
Verical | Conn Housing M 3 POS 2.5mm Crimp Straight/Right Angle Cable Mount Natural Bag RoHS: Compliant Min Qty: 5000 Package Multiple: 1 | Americas - 22605 |
|
$0.0135 / $0.0138 | Buy Now |
DISTI #
17238890
|
Verical | Conn Housing M 3 POS 2.5mm Crimp Straight/Right Angle Cable Mount Natural Bag RoHS: Compliant Min Qty: 1489 Package Multiple: 1 | Americas - 5000 |
|
$0.0340 / $0.0420 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 78400 |
|
$0.1901 / $0.7313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35022-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
35022-0003
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 35021-1201; 35021-1301; 35021-1310; 35044-9101; 35044-9102, LOW PROFILE, SOLDERED DIRECTLY TO THE BOARD | |
Body Breadth | 0.116 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.335 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |