-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y3456
|
Newark | Connector, Receptacle, 4Pos, 1Row, 2.5Mm, Product Range:35022 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:2.5Mm, For Use With:350449105, 350211001, 350211160 Crimp Terminals, No. Of Contacts:4Contacts Rohs Compliant: Yes |Molex 35022-0004 (Alternate Part Number: 800754317009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74992 |
|
$0.0540 / $0.1060 | Buy Now |
DISTI #
91M9004
|
Newark | Wire-To-Board Connector, 35022 Series, Crimp, Plug, 4, 2.5 Mm |Molex 35022-0004 (Alternate Part Number: 800754317009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0540 / $0.1020 | Buy Now |
DISTI #
0350220004
|
Avnet Americas | Conn Housing M 4 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0350220004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 74550 |
|
$0.0323 | Buy Now |
DISTI #
538-35022-0004
|
Mouser Electronics | Headers & Wire Housings 4CKT 2.5MM R/A B-IN CONNCTR HOUSING RoHS: Compliant | 69384 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
71458165
|
RS | 4CKT 2.5MM R/A B-IN CONN HOUS | Molex Incorporated 35022-0004 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0450 / $0.0640 | RFQ |
|
Onlinecomponents.com | Conn Housing M 4 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
82152 Partner Stock |
|
$0.0315 / $0.0428 | Buy Now |
DISTI #
35022-0004
|
TTI | Headers & Wire Housings 4CKT 2.5MM R/A B-IN CONNCTR HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Bulk | Americas - 0 |
|
$0.0307 | Buy Now |
DISTI #
0350220004
|
Avnet Americas | Conn Housing M 4 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0350220004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 74550 |
|
$0.0323 | Buy Now |
DISTI #
Molex 35022-0004
|
PEI Genesis | Board Connector, Contact | 47876 |
|
Buy Now | |
DISTI #
0350220004
|
Avnet Asia | Conn Housing M 4 POS 2.5mm Crimp ST Cable Mount Bag (Alt: 0350220004) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35022-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
35022-0004
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 35021-1201; 35021-1301; 35021-1310; 35044-9101; 35044-9102, LOW PROFILE, SOLDERED DIRECTLY TO THE BOARD | |
Body Breadth | 0.116 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.453 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 35022-0004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35022-0004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51035-0400 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 35022-0004 vs 51035-0400 |