-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8300
|
Newark | Wtb Housing, Rcpt, 6Pos, 1Row, 2Mm, Product Range:Board-In 35023, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:2Mm, For Use With:350449102, 350449260, 350211201, 350211301, 350211360 Crimp Terminals Rohs Compliant: Yes |Molex 35023-0006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3975 |
|
$0.0210 | Buy Now |
DISTI #
0350230006
|
Avnet Americas | Conn Housing RCP 6 POS 2mm Crimp ST Bag - Bulk (Alt: 0350230006) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0648 | Buy Now |
DISTI #
01AH8300
|
Avnet Americas | Conn Housing RCP 6 POS 2mm Crimp ST Bag - Bulk (Alt: 01AH8300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0970 / $0.1800 | Buy Now |
DISTI #
538-35023-0006
|
Mouser Electronics | Headers & Wire Housings 2.0 MM R/A B-IN CONN MM R/A B-IN CONN HSG RoHS: Compliant | 16538 |
|
$0.0490 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant |
708836 Partner Stock |
|
$0.0478 / $0.0520 | Buy Now |
DISTI #
65678844
|
Verical | Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Natural Bag Min Qty: 1202 Package Multiple: 1 | Americas - 361000 |
|
$0.0480 / $0.0520 | Buy Now |
DISTI #
20200818
|
Verical | Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Natural Bag Min Qty: 1202 Package Multiple: 1 | Americas - 347836 |
|
$0.0480 / $0.0520 | Buy Now |
DISTI #
77313770
|
Verical | Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Natural Bag Min Qty: 850 Package Multiple: 1 | Americas - 20000 |
|
$0.0919 / $0.1091 | Buy Now |
DISTI #
58297450
|
Verical | Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Natural Bag Min Qty: 2381 Package Multiple: 1 | Americas - 3975 |
|
$0.0298 / $0.0307 | Buy Now |
DISTI #
35023-0006
|
TTI | Headers & Wire Housings 2.0 MM R/A B-IN CONN MM R/A B-IN CONN HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 59 Package Multiple: 1 Container: Bulk |
Americas - 158168 In Stock |
|
$0.0510 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35023-0006
Molex
Buy Now
Datasheet
|
Compare Parts:
35023-0006
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MKI | |
Body Breadth | 0.112 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.488 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 35023-0006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35023-0006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501330-0600 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT | Molex | 35023-0006 vs 501330-0600 |