-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
5P35023B-000NLGI | Renesas Electronics Corporation | Programmable VersaClock® Clock Generator | |
DEV5L35023 | Renesas Electronics Corporation | 5L35023 VersaClock 3S Programmable Clock Development Kit |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7745
|
Newark | Connector Housing, Rcpt, 8Pos, 2Mm Rohs Compliant: Yes |Molex 35023-0008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1465 |
|
$0.1250 / $0.2120 | Buy Now |
DISTI #
25M2620
|
Newark | Connector, Rcpt, 8Pos, 1Row, 2Mm, Product Range:Board-In 35023, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:2Mm, For Use With:350449102, 350449260, 350211201, 350211301, 350211360 Crimp Terminals, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 35023-0008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 / $0.2020 | Buy Now |
DISTI #
0350230008
|
Avnet Americas | Conn Housing RCP 8 POS 2mm Crimp ST Bag - Bulk (Alt: 0350230008) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0584 | Buy Now |
DISTI #
538-35023-0008
|
Mouser Electronics | Headers & Wire Housings 2MM R/A BOARD-IN CMP ARD-IN CMP HSG /008/ RoHS: Compliant | 20146 |
|
$0.0630 / $0.2200 | Buy Now |
DISTI #
70967426
|
RS | Headers, 2MM R/A BOARD-IN CMP ARD-IN CMP HSG /008/ | Molex Incorporated 35023-0008 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0730 / $0.1040 | RFQ |
|
Onlinecomponents.com | Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant |
244649 Partner Stock |
|
$0.0636 / $0.0848 | Buy Now |
DISTI #
65678805
|
Verical | Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 906 Package Multiple: 1 | Americas - 180990 |
|
$0.0640 / $0.0690 | Buy Now |
DISTI #
16853719
|
Verical | Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 906 Package Multiple: 1 | Americas - 63659 |
|
$0.0640 / $0.0690 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 17000 |
|
$0.0456 / $0.3375 | Buy Now |
|
Quest Components | 13600 |
|
$0.0563 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35023-0008
Molex
Buy Now
Datasheet
|
Compare Parts:
35023-0008
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MKI | |
Body Breadth | 0.112 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.645 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |