Part Details for 35023-0015 by Molex
Results Overview of 35023-0015 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35023-0015 Information
35023-0015 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft | |
| CS-DSDHD44MM0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-015 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 15ft | |
| CS-DSPMDB25MM-001.5 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-001.5 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 1.5ft |
Price & Stock for 35023-0015
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91M9026
|
Newark | Header Connector, cable Mount,15 Contacts,0.079 Pitch |Molex 35023-0015 RoHS: Not Compliant Min Qty: 841 Package Multiple: 1 Date Code: 0 Container: Bulk | 103385 |
|
$0.1470 / $0.1490 | Buy Now |
|
DISTI #
0350230015
|
Avnet Americas | - Bulk (Alt: 0350230015) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1339 / $0.1578 | Buy Now |
|
DISTI #
MOL35023-0015
|
Heilind Electronics | 2.0 MM R/A B-IN CONNECTOR ING 15 CKT | Americas - 0 in Stock |
|
$0.1290 / $0.1534 | Buy Now |
|
DISTI #
350230015-MOL
|
TME | 35023-0015 Min Qty: 368 | 25835 |
|
$0.1990 / $0.2148 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 134400 |
|
RFQ |
US Tariff Estimator: 35023-0015 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 35023-0015
35023-0015 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35023-0015 Part Data Attributes
|
|
35023-0015
Molex
Buy Now
Datasheet
|
Compare Parts:
35023-0015
Molex
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 6 Weeks | |
| Additional Feature | Mki | |
| Body Breadth | 0.112 Inch | |
| Body Depth | 0.232 Inch | |
| Body Length | 1.196 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Polyamide | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Reference Standard | Ul, Csa | |
| Termination Type | Crimp | |
| Total Number of Contacts | 15 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 35023-0015
This table gives cross-reference parts and alternative options found for 35023-0015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35023-0015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 87369-1500 | Molex | $0.0993 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle, | 35023-0015 vs 87369-1500 |
| 501330-1500 | Molex | $0.2717 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | 35023-0015 vs 501330-1500 |
| 50-57-9215 | Molex | $0.5826 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | 35023-0015 vs 50-57-9215 |
| 51144-1500 | Molex | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking Mech, Receptacle | 35023-0015 vs 51144-1500 |
| AM-H-15 | Singatron Enterprises Co | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug | 35023-0015 vs AM-H-15 |
| W-A2415-IN#01 | SMK Corporation | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Natural Insulator, Socket, | 35023-0015 vs W-A2415-IN#01 |
| W-A3215-2B#01 | SMK Corporation | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking Mech, Beige Insulator, Socket, LEAD FREE | 35023-0015 vs W-A3215-2B#01 |
35023-0015 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 35023-0015 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 35023-0015 connector has a rating of IP67, which means it's protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating.
-
The 35023-0015 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
While the 35023-0015 connector is designed for use with AWG 20-24 wires, it's possible to use it with other wire sizes. However, it's crucial to ensure that the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or disconnection.