There are no models available for this part yet.
Overview of 3502300RFT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3502300RFT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AC1465
|
Newark | Res, 300R, 1%, 2W, 2010, Thick Film, Resistance:300Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 3502300RFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1886 |
|
$0.1580 | Buy Now | |
DISTI #
97AC4017
|
Newark | Res, 300R, 1%, 2W, 2010, Thick Film, Resistance:300Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 3502300RFT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.2720 | Buy Now | |
DISTI #
A143182CT-ND
|
DigiKey | RES 3502 300R 1% Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7948 In Stock |
|
$0.2083 / $0.9500 | Buy Now | |
DISTI #
97AC1465
|
Avnet Americas | SMD Chip Resistor, 300 Ohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC1465) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1856 Partner Stock |
|
$0.2820 / $0.6930 | Buy Now | |
DISTI #
6-2176397-0
|
Avnet Americas | SMD Chip Resistor, 300 Ohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 6-2176397-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1849 / $0.2087 | Buy Now | |
DISTI #
279-3502300RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3502 300R 1% RoHS: Compliant | 4788 |
|
$0.1960 / $0.7400 | Buy Now | |
Onlinecomponents.com | 3502 300R 1% RoHS: Compliant | 0 |
|
$0.1933 / $0.2262 | Buy Now | ||
DISTI #
6-2176397-0
|
Avnet Abacus | SMD Chip Resistor, 300 Ohm, � 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power (Alt: 6-2176397-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3502 300R 1% RoHS: Compliant | 0 |
|
$0.1933 / $0.2262 | Buy Now |
CAD Models for 3502300RFT by TE Connectivity
Part Data Attributes for 3502300RFT by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
5mm x 2.5mm x 1.1mm
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|