Part Details for 350230KFT by TE Connectivity
Overview of 350230KFT by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350230KFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC8178
|
Newark | Res, 30K, 1%, 2W, 2010, Thick Film, Resistance:30Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 350230KFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 128 |
|
$0.1850 | Buy Now |
DISTI #
97AC3001
|
Newark | Res, 30K, 1%, 2W, 2010, Thick Film, Resistance:30Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 350230KFT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.2860 | Buy Now |
DISTI #
A143230CT-ND
|
DigiKey | RES 3502 30K 1% Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
439 In Stock |
|
$0.1981 / $0.9200 | Buy Now |
DISTI #
96AC8178
|
Avnet Americas | SMD Chip Resistor, 30 kOhm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 96AC8178) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 128 Partner Stock |
|
$0.2720 | Buy Now |
DISTI #
2176398-9
|
Avnet Americas | SMD Chip Resistor, 30 kOhm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 2176398-9) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1946 / $0.2197 | Buy Now |
DISTI #
279-350230KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3502 30K 1% RoHS: Compliant | 2952 |
|
$0.1980 / $0.8500 | Buy Now |
DISTI #
V36:1790_23637733
|
Arrow Electronics | Res Thick Film 2010 30K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2411 | Americas - 12000 |
|
$0.1905 / $0.2449 | Buy Now |
|
Onlinecomponents.com | 3502 30K 1% RoHS: Compliant |
4000 On Order |
|
$0.2035 / $0.2381 | Buy Now |
DISTI #
350230KFT
|
TTI | Thick Film Resistors - SMD 3502 30K 1% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 24000 In Stock |
|
$0.1960 / $0.2490 | Buy Now |
DISTI #
2176398-9
|
Avnet Abacus | SMD Chip Resistor, 30 kOhm, � 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power (Alt: 2176398-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 350230KFT
350230KFT CAD Models
350230KFT Part Data Attributes
|
350230KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350230KFT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x 1.1mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |