-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC1471
|
Newark | Res, 560R, 1%, 2W, 2010, Thick Film, Resistance:560Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 3502560RFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1950 |
|
$0.0710 | Buy Now |
DISTI #
97AC4020
|
Newark | Res, 560R, 1%, 2W, 2010, Thick Film, Resistance:560Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 3502560RFT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.2720 | Buy Now |
DISTI #
A143189CT-ND
|
DigiKey | RES 3502 560R 1% Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
343 In Stock |
|
$0.1863 / $0.9500 | Buy Now |
DISTI #
97AC1471
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC1471) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1950 Partner Stock |
|
$0.2820 / $0.4400 | Buy Now |
DISTI #
6-2176397-7
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 6-2176397-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1849 / $0.2087 | Buy Now |
DISTI #
279-3502560RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3502 560R 1% RoHS: Compliant | 3532 |
|
$0.1860 / $0.4700 | Buy Now |
|
Onlinecomponents.com | 3502 560R 1% RoHS: Compliant | 0 |
|
$0.1732 / $0.2161 | Buy Now |
DISTI #
6-2176397-7
|
Avnet Abacus | SMD Chip Resistor, 560 Ohm, � 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power (Alt: 6-2176397-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3502 560R 1% RoHS: Compliant | 0 |
|
$0.1732 / $0.2161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3502560RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3502560RFT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 2W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x 1.1mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |