Part Details for 35025K6JT by TE Connectivity
Overview of 35025K6JT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35025K6JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3616
|
Newark | Res, 5K6, 5%, 2W, 2010, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 35025K6JT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1711 |
|
$0.2770 / $0.3540 | Buy Now |
DISTI #
97AC4901
|
Newark | Res, 5K6, 5%, 2W, 2010, Thick Film, Resistance:5.6Kohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 35025K6JT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2150 | Buy Now |
DISTI #
A143337CT-ND
|
DigiKey | RES 3502 5K6 5% Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3605 In Stock |
|
$0.1594 / $0.9200 | Buy Now |
DISTI #
1-2176399-7
|
Avnet Americas | SMD Chip Resistor, 5.6 kOhm, ± 5%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-2176399-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.1463 / $0.1652 | Buy Now |
DISTI #
279-35025K6JT
|
Mouser Electronics | Thick Film Resistors - SMD 3502 5K6 5% RoHS: Compliant | 5743 |
|
$0.1470 / $0.6900 | Buy Now |
|
Onlinecomponents.com | 3502 5K6 5% RoHS: Compliant | 0 |
|
$0.1371 / $0.1788 | Buy Now |
DISTI #
1-2176399-7
|
Avnet Abacus | SMD Chip Resistor, 5.6 kOhm, � 5%, 2 W, 2010 [5025 Metric], Thick Film, High Power (Alt: 1-2176399-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3502 5K6 5% RoHS: Compliant | 0 |
|
$0.1371 / $0.1788 | Buy Now |
Part Details for 35025K6JT
35025K6JT CAD Models
35025K6JT Part Data Attributes
|
35025K6JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35025K6JT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x 1.1mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 35025K6JT
This table gives cross-reference parts and alternative options found for 35025K6JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35025K6JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2176399-7 | Fixed Resistor | TE Connectivity | 35025K6JT vs 1-2176399-7 |