There are no models available for this part yet.
Overview of 35025R6FT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 35025R6FT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AC7732
|
Newark | Res, 5R6, 1%, 2W, 2010, Thick Film, Resistance:5.6Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 35025R6FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 76 |
|
$0.3390 / $0.7490 | Buy Now | |
DISTI #
96AC7733
|
Newark | Res, 5R6, 1%, 2W, 2010, Thick Film, Resistance:5.6Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 35025R6FT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.3550 | Buy Now | |
DISTI #
A143141CT-ND
|
DigiKey | RES 3502 5R6 1% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6114 In Stock |
|
$0.2595 / $1.2000 | Buy Now | |
DISTI #
96AC7732
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 96AC7732) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 76 Partner Stock |
|
$0.3390 | Buy Now | |
DISTI #
1-2176397-9
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-2176397-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.2417 / $0.2729 | Buy Now | |
DISTI #
279-35025R6FT
|
Mouser Electronics | Thick Film Resistors - SMD 3502 5R6 1% RoHS: Compliant | 4115 |
|
$0.2590 / $0.8000 | Buy Now | |
Onlinecomponents.com | 3502 5R6 1% RoHS: Compliant |
4000 In Stock |
|
$0.2528 / $0.2957 | Buy Now | ||
DISTI #
1-2176397-9
|
Avnet Abacus | SMD Chip Resistor, 5.6 Ohm, � 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power (Alt: 1-2176397-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3502 5R6 1% RoHS: Compliant |
4000 In Stock |
|
$0.2528 / $0.2957 | Buy Now |
CAD Models for 35025R6FT by TE Connectivity
Part Data Attributes for 35025R6FT by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
5mm x 2.5mm x 1.1mm
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
5.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|