Part Details for 3502RA by Switchcraft Conxall
Overview of 3502RA by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 3502RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C7749
|
Newark | Connector, Rca/Phono, Plug, No. Of Contacts:-, Gender:Plug, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Connector Colour:-, External Diameter:-, Product Range:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Switchcraft/conxall 3502RA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7100 / $9.4500 | Buy Now |
DISTI #
3502RA-ND
|
DigiKey | CONN RCA PLUG MONO R/A 2COND 3PC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
216 In Stock |
|
$6.2964 / $13.2000 | Buy Now |
DISTI #
502-3502RA
|
Mouser Electronics | RCA Phono Connectors PHONO PLUG RoHS: Compliant | 376 |
|
$5.8600 / $7.4100 | Buy Now |
DISTI #
70214145
|
RS | Conn AV RCA (Phono) Plug Sz 0.125" Cbl Mnt Rt. Ang Insulated Series | Switchcraft 3502RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 109 |
|
$3.5800 | Buy Now |
|
Onlinecomponents.com | RCA (Phono) Audio / Video Connector - Plug - Nickel Plated Contacts - Metal Body. RoHS: Compliant | 0 |
|
$5.5200 / $8.6600 | Buy Now |
|
Quest Components | AUDIO/RCA CONNECTOR, 1 POLE(S), CLAMP SOLDER LUG TERMINAL, PLUG | 5 |
|
$6.0000 / $12.0000 | Buy Now |
DISTI #
3502RA
|
TTI | RCA Phono Connectors PHONO PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 549 In Stock |
|
$7.3000 | Buy Now |
DISTI #
3502RA
|
TME | Connector: RCA, plug, male, angled 90°, soldering, silver, 7.36mm Min Qty: 1 | 121 |
|
$9.3000 / $11.9500 | Buy Now |
DISTI #
000000000000709573
|
Sager | RCA Phono Connectors PHONO PLUG Min Qty: 1 | 0 |
|
$7.6000 / $8.6600 | Buy Now |
DISTI #
3502RA
|
Avnet Abacus | Conn RCA PL 1 POS Solder RA Cable Mount Single Port (Alt: 3502RA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3502RA
3502RA CAD Models
3502RA Part Data Attributes
|
3502RA
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
3502RA
Switchcraft Conxall
Audio/RCA Connector, 1 Pole(s), Clamp Solder Lug Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | TIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |