-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16P CMNL HDR ASSY PC NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H7188
|
Newark | Plug & Socket Connector, Header, 16 Position 4.95Mm, Connector Systems:Wire-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350427-1 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.4900 | Buy Now |
DISTI #
2266-350427-1-ND
|
DigiKey | CONN HEADER VERT 16POS 5.08MM Min Qty: 20 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
446 In Stock |
|
$4.3800 | Buy Now |
DISTI #
A14382-ND
|
DigiKey | CONN HEADER VERT 16POS 5.08MM Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6163 | Buy Now |
DISTI #
350427-1
|
Avnet Americas | Conn Power HDR 16 POS 4.95mm Solder ST Thru-Hole 16 Terminal 1 Port - Bulk (Alt: 350427-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$3.7636 | Buy Now |
DISTI #
571-3504271
|
Mouser Electronics | Pin & Socket Connectors CONN PCM 16 POS TIN RoHS: Compliant | 653 |
|
$3.9400 / $6.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$3.3900 | Buy Now |
DISTI #
AMP350427-1
|
Heilind Electronics | 16P CMNL HDR ASSY PC NATL | Americas - 0 in Stock |
|
$2.6815 / $4.2905 | Buy Now |
|
Onlinecomponents.com | 16P CMNL HDR ASSY PC NATL RoHS: Compliant |
446 Partner Stock |
|
$3.9400 / $6.9700 | Buy Now |
DISTI #
16386881
|
Verical | Conn Shrouded Header (4 Sides) HDR 16Power POS 4.95mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 446 |
|
$3.8800 / $4.1100 | Buy Now |
|
Quest Components | 350427-1 | 16 |
|
$3.0167 / $6.0333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350427-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350427-1
TE Connectivity
16P CMNL HDR ASSY PC NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(POWER): 12A | |
Body Breadth | 0.785 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.68 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 1-480438-0 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;UL;VDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-2 |