-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL PIN HDR ASSY NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10152535-0430J13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, Solder tab,With MYLAR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2053
|
Newark | Plug & Socket Connector, Header, 4 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350430-1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$0.5730 | Buy Now |
DISTI #
06WX0310
|
Newark | Wire-To-Board Connector, Universal Mate-N-Lok Series, Through Hole, Header, 4, 6.35 Mm Rohs Compliant: Yes |Amp Te Connectivity 350430-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5790 / $0.8200 | Buy Now |
DISTI #
A1470-ND
|
DigiKey | CONN HEADER VERT 4POS 6.35MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2707 In Stock |
|
$0.3968 / $0.7900 | Buy Now |
DISTI #
350430-1
|
Avnet Americas | Conn Power Header 4 POS 6.35mm Solder ST Through Hole 4 Terminal 1 Port - Bulk (Alt: 350430-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 18352 |
|
$0.2576 | Buy Now |
DISTI #
46F2053
|
Avnet Americas | Conn Power Header 4 POS 6.35mm Solder ST Through Hole 4 Terminal 1 Port - Bulk (Alt: 46F2053) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 38 Partner Stock |
|
$0.5730 | Buy Now |
DISTI #
571-3504301
|
Mouser Electronics | Pin & Socket Connectors 4 POS STD TAIL PIN RoHS: Compliant | 2716 |
|
$0.4450 / $0.7500 | Buy Now |
DISTI #
70083538
|
RS | Connector Soft Shell Universal MATE-N-LOK 4 Nylon Natural 19 A 600 VAC | TE Connectivity 350430-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 139 |
|
$0.5700 / $0.7900 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 4 Position Single Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 7700Bag |
|
$0.3250 / $0.3800 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 4 Position Single Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 2833Box |
|
$0.4200 / $0.5100 | Buy Now |
DISTI #
AMP350430-1
|
Heilind Electronics | 04P UMNL PIN HDR ASSY NATL | Americas - 9185 in Stock |
|
$0.4549 / $0.5751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350430-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350430-1
TE Connectivity
04P UMNL PIN HDR ASSY NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | 1-480702-0 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 350430-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350430-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350430-4 | 04P UMNL PIN HDR ASSY NATL LF | TE Connectivity | 350430-1 vs 350430-4 |