Part Details for 3505-31 by 3M Interconnect
Overview of 3505-31 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 3505-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010396816
|
Avnet Americas | Connector Accessories Long Latch Header Polyphthalamide Gray - Bulk (Alt: 7010396816) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 3505-31
3505-31 CAD Models
3505-31 Part Data Attributes
|
3505-31
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3505-31
3M Interconnect
Connector Accessory, Latch, PPA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | 3M | |
Assembly Item Name | LATCH | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PPA |
Alternate Parts for 3505-31
This table gives cross-reference parts and alternative options found for 3505-31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3505-31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3505-31 | CONNECTOR ACCESSORY, LATCH, PPA | 3M Electronics | 3505-31 vs 3505-31 |
N3505-31 | CONNECTOR ACCESSORY, LATCH, PPA | 3M Electronics | 3505-31 vs N3505-31 |
N3505-31B | Connector Accessory, | 3M Interconnect | 3505-31 vs N3505-31B |
3505-3 | CONNECTOR ACCESSORY, LATCH, PBT | 3M Electronics | 3505-31 vs 3505-3 |
N3505-31 | Connector Accessory, Latch, PPA, | 3M Interconnect | 3505-31 vs N3505-31 |