Part Details for N3505-30B by 3M Electronics
Overview of N3505-30B by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N3505-30B
N3505-30B CAD Models
N3505-30B Part Data Attributes
|
N3505-30B
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
N3505-30B
3M Electronics
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Approvals | CUL; UL | |
Assembly Item Name | LATCH ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYPHTALAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C |
Alternate Parts for N3505-30B
This table gives cross-reference parts and alternative options found for N3505-30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3505-30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3505-30B | Connector Accessory, | 3M Interconnect | N3505-30B vs N3505-30B |
N3505-30 | CONNECTOR ACCESSORY, LATCH, PPA | 3M Electronics | N3505-30B vs N3505-30 |
3505-2 | CONNECTOR ACCESSORY, LATCH, PBT | 3M Electronics | N3505-30B vs 3505-2 |
3505-30 | CONNECTOR ACCESSORY, LATCH, PPA | 3M Electronics | N3505-30B vs 3505-30 |
3505-2 | Connector Accessory, Latch, PBT, | 3M Interconnect | N3505-30B vs 3505-2 |