Part Details for 350584-2 by TE Connectivity
Overview of 350584-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 350584-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port |
4 In Stock |
|
$1.2400 / $1.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 278 |
|
$1.7205 / $3.7200 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 12 |
|
$2.5000 / $4.0000 | Buy Now |
|
Master Electronics | Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port |
4 In Stock |
|
$1.2400 / $1.5800 | Buy Now |
Part Details for 350584-2
350584-2 CAD Models
350584-2 Part Data Attributes
|
350584-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350584-2
TE Connectivity
4 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | MATE-N-LOK | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 350584-2
This table gives cross-reference parts and alternative options found for 350584-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350584-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350584-1 | 04P UMNL PIN HDR ASSY V2 NATL | TE Connectivity | 350584-2 vs 350584-1 |
350584-4 | 04P UMNL PIN HDR ASSY V2 LF | TE Connectivity | 350584-2 vs 350584-4 |