-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P UMNL HDR ASSY PC NATL LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9267
|
Newark | 09P Umnl Hdr Assy Pc Natl Lf |Amp Te Connectivity 350586-4 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $5.7600 | Buy Now |
DISTI #
A31752-ND
|
DigiKey | CONN HEADER VERT 9POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2547 In Stock |
|
$4.1363 / $5.1200 | Buy Now |
DISTI #
350586-4
|
Avnet Americas | Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 350586-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$3.9047 / $4.6989 | Buy Now |
DISTI #
571-350586-4
|
Mouser Electronics | Pin & Socket Connectors 9P HDR ASSY PC NATL RoHS: Compliant | 1148 |
|
$4.7300 / $5.1200 | Buy Now |
DISTI #
V36:1790_11892671
|
Arrow Electronics | Conn Wire to Board HDR 9Power POS 6.35mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2136 | Americas - 7 |
|
$3.7660 / $4.2910 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 9 Position Through-Hole Three Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.0400 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 9 Position Through-Hole Three Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.0400 | Buy Now |
DISTI #
AMP350586-4
|
Heilind Electronics | 09P UMNL HDR ASSY PC NATL LF | Americas - 0 in Stock |
|
$4.8663 / $4.9389 | Buy Now |
|
Onlinecomponents.com | 09P UMNL HDR ASSY PC NATL LF RoHS: Compliant |
478 In Stock |
|
$3.9600 / $5.4000 | Buy Now |
DISTI #
350586-4
|
Avnet Americas | Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 350586-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$3.9047 / $4.6989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350586-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350586-4
TE Connectivity
09P UMNL HDR ASSY PC NATL LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(POWER):12A | |
Body Breadth | 0.8 inch | |
Body Depth | 0.58 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 36u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |