350643-1
TE Connectivity
Description: 12P CMNL HDR ASSY NATL

Overview of 350643-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 350643-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y1496
Newark Pin & Socket Connectors Vert Pcb Skt Hdr 12P |Amp Te Connectivity 350643-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.1000
  • 10 $8.5100
  • 25 $8.3800
  • 50 $8.2500
  • 100 $7.7100
  • 250 $7.2400
$7.2400 / $10.1000 Buy Now
DISTI # 350643-1
Avnet Americas Conn Power SKT 12 POS 5.13mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 350643-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk 0
RFQ
DISTI # 571-3506431
Mouser Electronics Pin & Socket Connectors VERT PCB SKT HDR 12P RoHS: Compliant 91
  • 1 $10.7600
  • 10 $8.8000
  • 50 $8.6600
  • 100 $7.9800
  • 200 $5.7200
  • 500 $5.6300
  • 1,000 $5.5400
$5.5400 / $10.7600 Buy Now
Onlinecomponents.com 12P CMNL HDR ASSY NATL RoHS: Compliant 235 Partner Stock
  • 5 $12.7500
  • 25 $8.5100
  • 50 $7.6800
  • 100 $7.2000
  • 200 $6.7800
  • 300 $6.7100
  • 400 $6.6400
$6.6400 / $12.7500 Buy Now
Quest Components   72
  • 1 $7.9500
  • 6 $3.9750
  • 51 $3.7100
$3.7100 / $7.9500 Buy Now
Quest Components   4
  • 1 $12.7148
  • 3 $11.8671
$11.8671 / $12.7148 Buy Now
DISTI # 3506431-TEC
TME 350643-1 Min Qty: 9 235
  • 9 $4.8725
  • 90 $4.2957
  • 200 $4.2200
$4.2200 / $4.8725 Buy Now
DISTI # C1S757100598035
Chip1Stop Conn Power SKT 12 POS 5.13mm Solder ST Thru-Hole 12 Terminal 1 Port Bag RoHS: Compliant 235
  • 20 $5.2100
  • 90 $5.1000
  • 200 $4.7100
$4.7100 / $5.2100 Buy Now
Master Electronics 12P CMNL HDR ASSY NATL RoHS: Compliant 235 Partner Stock
  • 5 $12.7500
  • 25 $8.5100
  • 50 $7.6800
  • 100 $7.2000
  • 200 $6.7800
  • 300 $6.7100
  • 400 $6.6400
$6.6400 / $12.7500 Buy Now

CAD Models for 350643-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 350643-1 by TE Connectivity

350643-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
RATED CURRENT(POWER):12A
Body Breadth
0.645 inch
Body Depth
0.47 inch
Body Length
1.2 inch
Body/Shell Style
PLUG
Connector Type
POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
12A
Mating Contact Row Spacing
0.24 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
200u inch
Polarization Key
POLARIZED
Rated Current (Signal)
12 A
Reference Standard
CSA, UL
Terminal Length
0.12 inch
Terminal Pitch
5.1 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-2
Want to compare parts?
  1. 350643-1
    TE Connectivity
    12P CMNL HDR ASSY NATL
    VS

Related Parts for 350643-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 350643-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 350643-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 350643-1 would you like to use for your alert(s)?
  • Please alert me when 350643-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 350643-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 350643-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 350643-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 350643-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 350643-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: