Part Details for 350712-4 by TE Connectivity
Results Overview of 350712-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
350712-4 Information
350712-4 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 350712-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52K3627
|
Newark | Power Conn, Header, 9Pos, 3Row, 6.35Mm, No. Of Contacts:9Contacts, Product Range:Universal Mate-N-Lok Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:6.35Mm, Gender:Header, No. Of Rows:3Rowsrohs Compliant: Yes |Amp Te Connectivity 350712-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$1.1800 | Buy Now |
|
DISTI #
350712-4
|
Avnet Americas | Conn Power Header 9 POS 6.35mm Solder ST Through Hole 9 Terminal 1 Port - Bag (Alt: 350712-4) COO: China RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 1 Days Container: Bag | 169 |
|
$3.5704 / $4.7152 | Buy Now |
|
DISTI #
52K3627
|
Avnet Americas | Conn Power Header 9 POS 6.35mm Solder ST Through Hole 9 Terminal 1 Port - Bulk (Alt: 52K3627) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 Partner Stock |
|
$6.1900 / $6.5100 | Buy Now |
|
DISTI #
70468586
|
RS | HEADER VERT 9 WAY PIN UMNL Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1100 / $7.6400 | RFQ |
|
|
TE Connectivity | 09P UMNL PIN HDR ASSY 94VO LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 9 Number of Rows: 3 PCB Mount Header Vertical Wire-to-Board 9 | PCB Header & Receptacle | Part Number: 350712-4 | Internal Number: 350712-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 395 |
|
$5.3200 / $8.9900 | Buy Now |
|
DISTI #
AMP350712-4
|
Heilind Electronics | 09P UMNL PIN HDR ASSY 94VO LF | Americas - 0 in Stock3900 On Order |
|
$4.7152 / $4.9117 | Buy Now |
|
DISTI #
AMP350712-4
|
Interstate Connecting Components | 09P UMNL PIN HDR ASSY 94VO LF | 01300 On Order |
|
$4.7152 / $4.9117 | Buy Now |
|
DISTI #
000000000001450257
|
Sager | Pin & Socket Connectors HDR PIN 3X03C VRT V0 Min Qty: 400 | 0 |
|
$5.8900 | Buy Now |
|
DISTI #
350712-4
|
Avnet Abacus | Conn Power Header 9 POS 635mm Solder ST Through Hole 9 Terminal 1 Port (Alt: 350712-4) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
350712-4
|
Avnet Abacus | Conn Power Header 9 POS 635mm Solder ST Through Hole 9 Terminal 1 Port (Alt: 350712-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 350712-4 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 350712-4
350712-4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
350712-4 Part Data Attributes
|
|
350712-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350712-4
TE Connectivity
09P UMNL PIN HDR ASSY 94VO LF
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Mate-N-Lok | |
| Body Breadth | 0.8 Inch | |
| Body Depth | 0.55 Inch | |
| Body Length | 0.8 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Rectangular Power Connector | |
| Contact Arrangement | S0p9 | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 3.5 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Durability | 50 Cycles | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 13.344 N | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | Natural | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mains Connector Rating | 115/230vac | |
| Mating Contact Row Spacing | 0.25 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Plating Thickness | 36u Inch | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 12 A | |
| Reference Standard | Csa, Ul, V | |
| Terminal Length | 0.124 Inch | |
| Terminal Pitch | 6.35 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 9 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 2.224 N |
Alternate Parts for 350712-4
This table gives cross-reference parts and alternative options found for 350712-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350712-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IS25WP256D-JLLE | Integrated Silicon Solution Inc | $3.2138 | Flash, 32MX8, PDSO8, WSON-8 | 350712-4 vs IS25WP256D-JLLE |
| IS25WP256D-JLLE-TR | Integrated Silicon Solution Inc | Check for Price | Flash, | 350712-4 vs IS25WP256D-JLLE-TR |
| IS25WP256D-JLLA2 | Integrated Silicon Solution Inc | Check for Price | Flash, 32MX8, PDSO8, WSON-8 | 350712-4 vs IS25WP256D-JLLA2 |
| IS25WP256D-JLLE1 | Integrated Silicon Solution Inc | Check for Price | Flash, 32MX8, PDSO8, WSON-8 | 350712-4 vs IS25WP256D-JLLE1 |
| IS25WP256D-JLLA1 | Integrated Silicon Solution Inc | Check for Price | Flash, 32MX8, PDSO8, WSON-8 | 350712-4 vs IS25WP256D-JLLA1 |