-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL PLUG HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4840
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:White, Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 350735-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1948 |
|
$0.4580 / $0.5720 | Buy Now |
DISTI #
A14294-ND
|
DigiKey | CONN PLUG HSG 12POS UNI-MATE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6415 In Stock |
|
$0.4710 / $0.8200 | Buy Now |
DISTI #
350735-1
|
Avnet Americas | Conn Housing PL 12 POS 6.35mm ST Loose Piece - Bulk (Alt: 350735-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 37189 |
|
$0.2758 | Buy Now |
DISTI #
90F4840
|
Avnet Americas | Conn Housing PL 12 POS 6.35mm ST Loose Piece - Bulk (Alt: 90F4840) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 1948 Partner Stock |
|
$0.5800 / $0.7700 | Buy Now |
DISTI #
571-3507351
|
Mouser Electronics | Pin & Socket Connectors PLUG HOUSE 12 POS RoHS: Compliant | 6339 |
|
$0.4600 / $1.0000 | Buy Now |
DISTI #
70083536
|
RS | Connector Soft Shell Universal MATE-N-LOK 12 Plug Nylon White 19 A | TE Connectivity 350735-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1542 |
|
$0.5030 / $0.7500 | Buy Now |
|
Future Electronics | MATE-N-LOK 12 Position Male Pin Crimp Positive Lock Free Hanging Housing Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3900Box |
|
$0.4050 / $0.4900 | Buy Now |
DISTI #
AMP350735-1
|
Heilind Electronics | 12P UMNL PLUG HSG | Americas - 7259 in Stock67500 On Order |
|
$0.4839 / $0.6117 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Universal MATE-N-LOK Series - Plug - 12 Ways - 6.35 mm. RoHS: Compliant |
13762 In Stock |
|
$0.3825 / $0.6032 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 69 |
|
$0.4875 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350735-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350735-1
TE Connectivity
12P UMNL PLUG HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.8 inch | |
Body Depth | 1.08 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 350735-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350735-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-0350735-1 | Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 350735-1 vs 0-0350735-1 |