-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL PIN HDR ASSY 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5023
|
Newark | Plug & Socket Connector, Header, 12 Position 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:3Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350737-1 Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
A25250-ND
|
DigiKey | CONN HEADER VERT 12POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
338 In Stock |
|
$1.3757 / $2.3900 | Buy Now |
DISTI #
350737-1
|
Avnet Americas | Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 350737-1) RoHS: Compliant Min Qty: 470 Package Multiple: 470 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$1.2655 / $1.5230 | Buy Now |
DISTI #
571-3507371
|
Mouser Electronics | Pin & Socket Connectors PCB HDR 12P RoHS: Compliant | 91 |
|
$1.5500 / $2.0300 | Buy Now |
DISTI #
70980922
|
RS | UNIVERSAL MATE-N-LOK, 12P UMNL PIN HDR ASSY 94VO | TE Connectivity 350737-1 RoHS: Compliant Min Qty: 126 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 470 Container: Box | 0Box |
|
$1.2700 | Buy Now |
DISTI #
AMP350737-1
|
Heilind Electronics | 12P UMNL PIN HDR ASSY 94VO | Americas - 0 in Stock |
|
$1.5772 / $1.6250 | Buy Now |
|
Onlinecomponents.com | 12P UMNL PIN HDR ASSY 94VO RoHS: Compliant |
504 In Stock |
|
$1.3300 / $2.0900 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 350737-1 | 50 |
|
$1.4288 / $2.3813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350737-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350737-1
TE Connectivity
12P UMNL PIN HDR ASSY 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.8 inch | |
Body Depth | 0.58 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 350735-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 350737-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350737-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350737-2 | 12 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | TE Connectivity | 350737-1 vs 350737-2 |