-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL PIN HDR ASSY 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5023
|
Newark | Plug & Socket Connector, Header, 12 Position 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:3Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350737-1 Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
A25250-ND
|
DigiKey | CONN HEADER VERT 12POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
338 In Stock |
|
$1.3757 / $2.3900 | Buy Now |
DISTI #
350737-1
|
Avnet Americas | Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 350737-1) RoHS: Compliant Min Qty: 470 Package Multiple: 470 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$1.2655 / $1.5230 | Buy Now |
DISTI #
571-3507371
|
Mouser Electronics | Pin & Socket Connectors PCB HDR 12P RoHS: Compliant | 91 |
|
$1.5500 / $2.0300 | Buy Now |
DISTI #
70980922
|
RS | UNIVERSAL MATE-N-LOK, 12P UMNL PIN HDR ASSY 94VO | TE Connectivity 350737-1 RoHS: Compliant Min Qty: 126 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 470 Container: Box | 0Box |
|
$1.2700 | Buy Now |
DISTI #
AMP350737-1
|
Heilind Electronics | 12P UMNL PIN HDR ASSY 94VO | Americas - 0 in Stock |
|
$1.5772 / $1.6250 | Buy Now |
|
Onlinecomponents.com | 12P UMNL PIN HDR ASSY 94VO RoHS: Compliant |
504 In Stock |
|
$1.3300 / $2.0900 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 350737-1 | 50 |
|
$1.4288 / $2.3813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350737-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350737-1
TE Connectivity
12P UMNL PIN HDR ASSY 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.8 inch | |
Body Depth | 0.58 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 350735-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |