Datasheets
350738-1 by:

15P UMNL PIN HDR ASSY 94VO

Part Details for 350738-1 by TE Connectivity

Overview of 350738-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 350738-1

Part # Distributor Description Stock Price Buy
DISTI # 96Y1504
Newark Pin&socket Connectors 15P Pin Header 94Vo Rohs Compliant: Yes |Amp Te Connectivity 350738-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.1300
  • 10 $2.8700
  • 25 $2.7900
  • 50 $2.6900
  • 100 $2.6100
  • 500 $2.6000
$2.6000 / $3.1300 Buy Now
DISTI # 90F5009
Newark Plug & Socket Connector, Header, 15 Position 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:3Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350738-1 RoHS: Compliant Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.4500
  • 500 $2.3000
$2.3000 / $2.4500 Buy Now
DISTI # A25252-ND
DigiKey CONN HEADER VERT 15POS 6.35MM Min Qty: 1 Lead time: 17 Weeks Container: Tray 65
In Stock
  • 1 $2.8100
  • 78 $2.4673
  • 156 $2.2639
  • 468 $2.2511
  • 1,014 $1.8314
  • 4,914 $1.6915
$1.6915 / $2.8100 Buy Now
DISTI # 350738-1
Avnet Americas Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 350738-1) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 14 Weeks, 2 Days Container: Bulk 0
  • 390 $1.4827
$1.4827 Buy Now
DISTI # 571-3507381
Mouser Electronics Pin & Socket Connectors 15P PIN HEADER 94VO RoHS: Compliant 347
  • 1 $2.7900
  • 10 $2.7300
  • 78 $2.3000
  • 234 $2.1200
  • 546 $1.9300
  • 1,014 $1.8000
$1.8000 / $2.7900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 390 Lead time: 14 Weeks Container: Box 0
Box
  • 390 $1.4900
$1.4900 Buy Now
DISTI # AMP350738-1
Heilind Electronics 15P UMNL PIN HDR ASSY 94VO Americas - 0 in Stock
  • 390 $1.9373
  • 468 $1.9079
  • 858 $1.8795
  • 3,978 $1.8518
$1.8518 / $1.9373 Buy Now
Onlinecomponents.com 15P UMNL PIN HDR ASSY 94VO RoHS: Compliant 5565 In Stock
  • 78 $2.0100
  • 156 $1.9000
  • 312 $1.8200
  • 546 $1.7700
  • 1,014 $1.6800
  • 2,574 $1.6400
  • 5,070 $1.6100
  • 7,566 $1.5900
$1.5900 / $2.0100 Buy Now
Bristol Electronics   270
RFQ
DISTI # 350738-1
TTI Pin & Socket Connectors 15P PIN HEADER 94VO Min Qty: 390 Package Multiple: 78 Container: Each Americas - 0
  • 390 $1.7900
  • 1,560 $1.6500
  • 2,340 $1.6200
  • 3,900 $1.5900
  • 10,140 $1.5600
  • 25,350 $1.5300
$1.5300 / $1.7900 Buy Now
DISTI # 3507381-TEC
TME 350738-1 Min Qty: 36 4844
  • 36 $1.7929
  • 252 $1.5815
  • 396 $1.4928
$1.4928 / $1.7929 Buy Now
DISTI # AMP350738-1
Interstate Connecting Components 15P UMNL PIN HDR ASSY 94VO 0
  • 390 $1.9373
  • 468 $1.9079
  • 858 $1.8795
  • 3,978 $1.8518
$1.8518 / $1.9373 Buy Now
Chip 1 Exchange INSTOCK 6505
RFQ
DISTI # 350738-1
Avnet Abacus Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port (Alt: 350738-1) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 350738-1
Avnet Abacus Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port (Alt: 350738-1) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100531270
Chip1Stop Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port Automotive Bag RoHS: Compliant 4844
  • 72 $2.0100
  • 216 $1.9600
  • 396 $1.8500
$1.8500 / $2.0100 Buy Now
DISTI # C1S757100998271
Chip1Stop Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port Automotive Bag RoHS: Compliant 160
  • 1 $2.7020
  • 78 $2.2840
  • 156 $2.1080
$2.1080 / $2.7020 Buy Now
DISTI # C1S114400250137
Chip1Stop Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port Automotive Bag RoHS: Compliant Container: Bulk 6
  • 1 $2.6400
$2.6400 Buy Now
DISTI # C1S114400962357
Chip1Stop Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port Automotive Bag RoHS: Compliant 5
  • 1 $2.5900
$2.5900 Buy Now
Master Electronics 15P UMNL PIN HDR ASSY 94VO RoHS: Compliant 5565 In Stock
  • 78 $2.0100
  • 156 $1.9000
  • 312 $1.8200
  • 546 $1.7700
  • 1,014 $1.6800
  • 2,574 $1.6400
  • 5,070 $1.6100
  • 7,566 $1.5900
$1.5900 / $2.0100 Buy Now

Part Details for 350738-1

350738-1 Part Data Attributes

350738-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
350738-1 TE Connectivity 15P UMNL PIN HDR ASSY 94VO
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 14 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Additional Feature MATE-N-LOK
Body/Shell Style RECEPTACLE
Connector Type COMBINATION LINE CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color NATURAL
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mating Contact Row Spacing 0.25 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 3
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 200u inch
Polarization Key POLARIZED
Rated Current (Signal) 12 A
Reference Standard UL, VDE
Terminal Length 0.125 inch
Terminal Pitch 6.35 mm
Termination Type SOLDER
Total Number of Contacts 15
UL Flammability Code 94V-0

350738-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 350738-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 350738-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 350738-1 would you like to use for your alert(s)?
  • Please alert me when 350738-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 350738-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 350738-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 350738-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 350738-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 350738-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: