Part Details for 350738-2 by TE Connectivity
Overview of 350738-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350738-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M0709
|
Newark | 15P Umnl Pin Hdr Assy 94Vo |Amp Te Connectivity 350738-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$7.1000 / $10.5700 | Buy Now |
DISTI #
2266-350738-2-ND
|
DigiKey | CONN HEADER VERT 15POS 6.35MM Min Qty: 15 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$5.8900 | Buy Now |
DISTI #
A25253-ND
|
DigiKey | CONN HEADER VERT 15POS 6.35MM Min Qty: 15 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port |
38 Partner Stock |
|
$5.0600 / $7.7800 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 321 |
|
$5.3010 / $13.2525 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 59 |
|
$8.1724 / $13.2525 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 4 |
|
$10.5600 / $14.4000 | Buy Now |
DISTI #
TE Connectivity 350738-2
|
PEI Genesis | Combination Line Connector, | 38 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port |
38 Partner Stock |
|
$5.0600 / $7.7800 | Buy Now |
Part Details for 350738-2
350738-2 CAD Models
350738-2 Part Data Attributes
|
350738-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350738-2
TE Connectivity
15 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |