There are no models available for this part yet.
Overview of 350762-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 350762-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A1497-ND
|
DigiKey | CONN HDR 6POS 0.25 GOLD PCB Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Power SKT 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port |
64 In Stock |
|
$2.0100 / $3.2100 | Buy Now | ||
DISTI #
51516106
|
Verical | Universal MATE-N-LOK Connectors Min Qty: 64 Package Multiple: 64 Date Code: 1311 | Americas - 64 |
|
$2.6130 / $3.7960 | Buy Now | |
Master Electronics | Conn Power SKT 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port |
64 In Stock |
|
$2.0100 / $3.2100 | Buy Now |
CAD Models for 350762-3 by TE Connectivity
Part Data Attributes for 350762-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
MATE-N-LOK
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Information
|
1-480704-0
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-2
|