-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P UMNL HDR ASSY PC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0418
|
Newark | Rectangular Power Connectors 15P Umnl Hdr Assy Pc |Amp Te Connectivity 350765-4 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$2.9800 / $3.3200 | Buy Now |
DISTI #
70AH0348
|
Newark | Wtb Connector, Rcpt, 15Pos, 3Row, Tht Rohs Compliant: Yes |Amp Te Connectivity 350765-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$2.3200 / $2.5900 | Buy Now |
DISTI #
87F5280
|
Newark | Plug & Socket Connector, Header, 15 Position 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:5Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350765-4 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.0800 | Buy Now |
DISTI #
A1202-ND
|
DigiKey | CONN HDR 15POS 0.25 TIN PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray |
39 In Stock |
|
$1.6081 / $2.6700 | Buy Now |
DISTI #
350765-4
|
Avnet Americas | Conn Power SKT 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 350765-4) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$1.4126 / $1.7000 | Buy Now |
DISTI #
571-3507654
|
Mouser Electronics | Pin & Socket Connectors 15 POS STD TAIL SOC RoHS: Compliant | 225 |
|
$1.7200 / $3.0100 | Buy Now |
DISTI #
V36:1790_11892834
|
Arrow Electronics | Conn Wire to Board HDR 15Power POS 6.35mm Solder ST Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2302 | Americas - 30025 |
|
$1.5790 / $2.5100 | Buy Now |
DISTI #
70083592
|
RS | Header, Conn, Interconnect System, PCB Socket,15 Cont, Thru-Hole, Breakaway, Natural | TE Connectivity 350765-4 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 / $2.8500 | RFQ |
|
Future Electronics | Universal MATE-N-LOK 15 Position Three Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Bag | 0Bag |
|
$1.6200 / $1.8400 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 15 Position Three Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 390 Container: Box | 0Box |
|
$1.6200 / $1.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350765-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350765-4
TE Connectivity
15P UMNL HDR ASSY PC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.18 inch | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 1-480710-0 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 350765-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350765-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350765-5 | 15P UMNL HDR ASSY PC LF | TE Connectivity | 350765-4 vs 350765-5 |