-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL PLUG HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4824
|
Newark | Connector, Plug Housing, 2 Position, 6.35Mm, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:White, Housing Style:In-Linerohs Compliant: Yes |Amp Te Connectivity 350777-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69296 |
|
$0.3260 / $0.3860 | Buy Now |
DISTI #
46WX566
|
Newark | Plug Housing, 2Way, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Colour:Opaque, Contact Rohs Compliant: Yes |Amp Te Connectivity 350777-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 54056 |
|
$0.3270 / $0.5520 | Buy Now |
DISTI #
82AC1547
|
Newark | 350777-1 Rohs Compliant: Yes |Amp Te Connectivity 350777-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66399 |
|
$0.1860 | Buy Now |
DISTI #
A14278-ND
|
DigiKey | CONN PLUG HSG 2POS UNI-MATE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22343 In Stock |
|
$0.3146 / $0.5500 | Buy Now |
DISTI #
350777-1
|
Avnet Americas | Conn Housing PL 2 POS 6.35mm ST Loose Piece - Bulk (Alt: 350777-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 66399 |
|
$0.1858 | Buy Now |
DISTI #
90F4824
|
Avnet Americas | Conn Housing PL 2 POS 6.35mm ST Loose Piece - Bulk (Alt: 90F4824) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 15240 Partner Stock |
|
$0.3110 / $0.4880 | Buy Now |
DISTI #
571-3507771
|
Mouser Electronics | Pin & Socket Connectors PLUG HOUSE 2 POS RoHS: Compliant | 51971 |
|
$0.2470 / $0.6000 | Buy Now |
DISTI #
V36:1790_07462286
|
Arrow Electronics | Conn Housing PL 2 POS 6.35mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2246 | Americas - 110816 |
|
$0.2307 / $0.3910 | Buy Now |
DISTI #
E02:0323_00040846
|
Arrow Electronics | Conn Housing PL 2 POS 6.35mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2232 | Europe - 16181 |
|
$0.2104 / $0.3094 | Buy Now |
DISTI #
70083521
|
RS | Connector Soft Shell Universal MATE-N-LOK 2 Plug Nylon White 19 A | TE Connectivity 350777-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2869 |
|
$0.4020 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350777-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350777-1
TE Connectivity
02P UMNL PLUG HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.58 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Shell Material | POLYAMIDE | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |