Part Details for 350778-1 by TE Connectivity
Results Overview of 350778-1 by TE Connectivity
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
350778-1 Information
350778-1 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 350778-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90F4831
|
Newark | Plug & Socket Housing, Receptacle, 2 Position, 6.35Mm, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Contacts, Colour:White Rohs Compliant: Yes |Amp Te Connectivity 350778-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16125 |
|
$0.3310 / $0.4140 | Buy Now |
|
DISTI #
350778-1
|
Avnet Americas | Connector Housing, Universal MATE-N-LOK Series, Receptacle, 2 Ways, 6.35 mm - Bulk (Alt: 350778-1) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 620684011 Factory Stock |
|
$0.2653 / $0.3312 | Buy Now |
|
DISTI #
90F4831
|
Avnet Americas | Connector Housing, Universal MATE-N-LOK Series, Receptacle, 2 Ways, 6.35 mm - Bulk (Alt: 90F4831) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16720 Partner Stock |
|
$0.3770 / $0.5800 | Buy Now |
|
DISTI #
70083522
|
RS | CONNECTOR SOFT SHELL UNIVERSAL MATE-N-LOK 2 RECEPTACLE (CAP) NYLON WHITE Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5093 |
|
$0.4180 | Buy Now |
|
|
TE Connectivity | 02P UMNL CAP HSG Number of Positions: 2 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Standard Rectangular Connector | 2 Cap Housing Crimp | Part Number: 350778-1 | Internal Number: 350778-1 | Alias Number: E83488-000 | TE Connectivity RoHS: Compliant Min Qty: 1 | 18806 |
|
$0.3200 / $0.6800 | Buy Now |
|
|
Bisco Industries | 21 |
|
Buy Now | ||
|
DISTI #
AMP350778-1
|
Heilind Electronics | 02P UMNL CAP HSG | Americas - 58227 in Stock105750 On Order |
|
$0.2948 / $0.3724 | Buy Now |
|
DISTI #
AMP350778-1.P200
|
Heilind Electronics | 02P UMNL CAP HSG | Americas - 0 in Stock |
|
$0.3833 / $0.4841 | Buy Now |
|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
DISTI #
MNL-350778-1
|
TME | Connector: wire-wire, plug/socket, male/female, PIN: 2, 600V, 1x2 Min Qty: 1 | 1298 |
|
$0.3040 / $0.4300 | Buy Now |
US Tariff Estimator: 350778-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 350778-1
350778-1 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
350778-1 Part Data Attributes
|
|
350778-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350778-1
TE Connectivity
02P UMNL CAP HSG
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Samacsys Manufacturer | TE Connectivity | |
| Body Depth | 1.08 inch | |
| Body Length | 0.55 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | RECTANGULAR POWER CONNECTOR | |
| Contact Arrangement | S0P2 | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Gender | MALE | |
| Contact Material | NOT APPLICABLE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | RND PIN-SKT | |
| DIN Conformance | NO | |
| Durability | 50 Cycles | |
| EMI Shielded | NO | |
| Empty Shell | YES | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | NATURAL | |
| Insulator Material | POLYAMIDE | |
| MIL Conformance | NO | |
| Mains Connector Rating | 115/230VAC | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LATCH | |
| Mounting Option 2 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | PANEL | |
| Number Of Connectors | ONE | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| Panel Mount | NO | |
| Reference Standard | CSA, UL, V | |
| Terminal Pitch | 6.35 mm | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 350778-1
This table gives cross-reference parts and alternative options found for 350778-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350778-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1-172343-9 | TE Connectivity | Check for Price | 2 CONTACT(S), HERMAPHRODITIC, COMBINATION LINE CONNECTOR | 350778-1 vs 1-172343-9 |
| 1-172343-5 | TE Connectivity | Check for Price | 2 CONTACT(S), HERMAPHRODITIC, COMBINATION LINE CONNECTOR | 350778-1 vs 1-172343-5 |
| 1-172343-6 | TE Connectivity | Check for Price | 2CIR MINI-UMNL CAP BLUE | 350778-1 vs 1-172343-6 |
350778-1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance.
-
Yes, the 350778-1 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
-
The operating temperature range for the 350778-1 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
-
The 350778-1 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's crucial to ensure proper sealing and follow TE Connectivity's guidelines for use in humid or wet environments.
-
The recommended wire size for the 350778-1 connector is 24-18 AWG (0.25-1.5 mm²). It's essential to use wires with a suitable insulation material and follow TE Connectivity's guidelines for wire preparation and termination.