-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL PIN HDR ASSY 94VO LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4389
|
Newark | Rectangular Pwr Connector, Plug, 4Pos, No. Of Contacts:4Contacts, Product Range:Universal Mate-N-Lok Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:6.35Mm, Gender:Plug, Contact Gender:Pin Rohs Compliant: Yes |Amp Te Connectivity 350792-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 689 |
|
$2.4600 / $3.2700 | Buy Now |
DISTI #
A138975-ND
|
DigiKey | CONN HEADER VERT 4POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3434 In Stock |
|
$1.8478 / $3.2800 | Buy Now |
DISTI #
350792-3
|
Avnet Americas | Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 350792-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 3570 |
|
$1.6660 | Buy Now |
DISTI #
52K4389
|
Avnet Americas | Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 52K4389) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 689 Partner Stock |
|
$2.7000 / $3.3700 | Buy Now |
DISTI #
571-350792-3
|
Mouser Electronics | Pin & Socket Connectors HDR PIN 1X04C VRT V0 RoHS: Compliant | 3072 |
|
$1.8400 / $2.6900 | Buy Now |
DISTI #
E02:0323_01932354
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2341 | Europe - 6310 |
|
$1.6919 / $2.6882 | Buy Now |
DISTI #
V36:1790_11892849
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2237 | Americas - 5917 |
|
$1.5640 / $2.0630 | Buy Now |
DISTI #
V99:2348_11892849
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2215 | Americas - 990 |
|
$1.3900 / $1.8425 | Buy Now |
DISTI #
70087608
|
RS | UNIV M-N-L HEADER, 04P UMNL PIN HDR ASSY 94VO LF | TE Connectivity 350792-3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3500 / $2.9400 | RFQ |
|
Future Electronics | Universal MATE-N-LOK 4 Position Single Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2486Bag |
|
$1.7400 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350792-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350792-3
TE Connectivity
04P UMNL PIN HDR ASSY 94VO LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 350779-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 36u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |