-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL HDR ASSY PC 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4337
|
Newark | Plug & Socket Connector, Header, 4 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350833-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
A25274-ND
|
DigiKey | CONN HDR 4POS 0.25 TIN PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2537 In Stock |
|
$0.7693 / $1.4300 | Buy Now |
DISTI #
350833-1
|
Avnet Americas | Conn Power SKT 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 350833-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 1839 |
|
$0.6812 | Buy Now |
DISTI #
571-350833-1
|
Mouser Electronics | Pin & Socket Connectors 4P HDR ASSY PC 94V0 RoHS: Compliant | 2140 |
|
$0.8800 / $1.6700 | Buy Now |
DISTI #
72000312
|
RS | Connector, 04P Umnl Hdr Assy Pc 94Vo | TE Connectivity 350833-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.7250 | Buy Now |
DISTI #
AMP350833-1
|
Heilind Electronics | 04P UMNL HDR ASSY PC 94VO | Americas - 0 in Stock |
|
$0.9051 / $0.9186 | Buy Now |
|
Onlinecomponents.com | 04P UMNL HDR ASSY PC 94VO RoHS: Compliant |
2798 In Stock |
|
$0.7750 / $0.9850 | Buy Now |
DISTI #
51516619
|
Verical | Conn Wire to Board HDR 4Power POS 6.35mm Solder ST Thru-Hole Bag/Box RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1804 | Americas - 2700 |
|
$1.0709 / $1.3681 | Buy Now |
|
Quest Components | 350833-1 | 127 |
|
$0.8157 / $1.3595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350833-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350833-1
TE Connectivity
04P UMNL HDR ASSY PC 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Depth | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 770019-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |