-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNL HDR ASSY PC 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4163
|
Newark | 06P Umnl Hdr Assy Pc 94Vo Rohs Compliant: Yes |Amp Te Connectivity 350834-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.4300 | Buy Now |
DISTI #
A25276-ND
|
DigiKey | CONN HDR 6POS 0.25 TIN PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
218 In Stock |
|
$1.0644 / $1.8200 | Buy Now |
DISTI #
350834-1
|
Avnet Americas | Conn Mate N Lock RCP 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 350834-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9566 / $1.1511 | Buy Now |
DISTI #
571-350834-1
|
Mouser Electronics | Pin & Socket Connectors 6P HDR ASSY PC 94V0 RoHS: Compliant | 390 |
|
$1.1600 / $1.8200 | Buy Now |
DISTI #
72000154
|
RS | Connector, 06P Umnl Hdr Assy Pc 94Vo | TE Connectivity 350834-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 / $1.8700 | RFQ |
|
Future Electronics | 06P UMNL HDR ASSY PC 94VO RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$0.9540 | Buy Now |
DISTI #
AMP350834-1
|
Heilind Electronics | 06P UMNL HDR ASSY PC 94VO | Americas - 26 in Stock |
|
$1.1921 / $1.2472 | Buy Now |
|
Onlinecomponents.com | 06P UMNL HDR ASSY PC 94VO RoHS: Compliant |
500 In Stock |
|
$1.1200 / $1.5900 | Buy Now |
DISTI #
64143789
|
Verical | Conn Wire to Board HDR 6Power POS 6.35mm Solder ST Thru-Hole Bag/Box Min Qty: 100 Package Multiple: 100 Date Code: 2226 | Americas - 500 |
|
$1.6731 / $2.1060 | Buy Now |
DISTI #
76477797
|
Verical | Conn Wire to Board HDR 6Power POS 6.35mm Solder ST Thru-Hole Bag/Box Min Qty: 100 Package Multiple: 100 Date Code: 2337 | Americas - 400 |
|
$1.0691 / $1.4852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350834-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350834-1
TE Connectivity
06P UMNL HDR ASSY PC 94VO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Depth | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 770020-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |