-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNL HDR ASSY PC 94VO LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R7935
|
Newark | 06P Umnl Hdr Assy Pc 94Vo Lf |Amp Te Connectivity 350834-4 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $4.1300 | Buy Now |
DISTI #
A31735-ND
|
DigiKey | CONN HDR 6POS 0.25 GOLD PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
140 In Stock |
|
$3.4003 / $5.2200 | Buy Now |
DISTI #
350834-4
|
Avnet Americas | Conn Power SKT 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 350834-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$2.7976 / $3.3667 | Buy Now |
DISTI #
571-350834-4
|
Mouser Electronics | Pin & Socket Connectors 06P UMNL HDR ASSY PC 94VO LF RoHS: Compliant | 399 |
|
$3.1600 / $5.2200 | Buy Now |
DISTI #
72000556
|
RS | Connector, 06P Umnl Hdr Assy Pc 94Vo Lf | TE Connectivity 350834-4 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4900 / $3.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.7900 | Buy Now |
DISTI #
AMP350834-4
|
Heilind Electronics | 06P UMNL HDR ASSY PC 94VO LF | Americas - 0 in Stock |
|
$3.4866 / $3.5923 | Buy Now |
|
Onlinecomponents.com | 06P UMNL HDR ASSY PC 94VO LF RoHS: Compliant | 0 |
|
$3.2500 / $4.7400 | Buy Now |
DISTI #
350834-4
|
TTI | Pin & Socket Connectors 06P UMNL HDR ASSY PC 94VO LF Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
$2.8700 | Buy Now |
DISTI #
AMP350834-4
|
Interstate Connecting Components | 06P UMNL HDR ASSY PC 94VO LF | 0 |
|
$3.4866 / $3.5923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350834-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350834-4
TE Connectivity
06P UMNL HDR ASSY PC 94VO LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Depth | 0.55 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 770020-1 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 36u inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.199 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |