There are no models available for this part yet.
Overview of 3508P by nVent
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3508P by nVent
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AK1724
|
Newark | 350-P Conduit To Stud Attachment, 1/2" Emt, 0.709" Min, 0.866" Max, 0.706" Nom (18 Mm Min, 22 Mm Max, 17.9 Mm Nom) Od |Nvent Caddy 3508P RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$222.1200 / $269.5100 | Buy Now | |
DISTI #
75095148
|
RS | 350-P Conduit to Stud Attachment, 1/2" EMT, 0.709" Min, 0.866" Max, 0.706 | nVent CADDY 3508P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 | RFQ |