Part Details for 3509-1511-000 by Radiall
Overview of 3509-1511-000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3509-1511-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-3509-1511-000-ND
|
DigiKey | SLB M STR BHD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
41 In Stock |
|
$25.6261 / $34.6000 | Buy Now |
DISTI #
3509-1511-000
|
Avnet Americas | SLB / STRAIGHT JACK MALE GOLD - Bulk (Alt: 3509-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8148 / $33.3396 | Buy Now |
DISTI #
501-3509-1511-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SLB / STRAIGHT JACK MALE GOLD RoHS: Compliant | 0 |
|
$25.6500 / $34.5800 | Order Now |
DISTI #
RAD3509-1511-000
|
Heilind Electronics | SELF ALIGNING PCB JACK | Americas - 142 in Stock |
|
$25.5410 / $31.3899 | Buy Now |
DISTI #
3509-1511-000
|
Avnet Americas | SLB / STRAIGHT JACK MALE GOLD - Bulk (Alt: 3509-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8148 / $33.3396 | Buy Now |
DISTI #
3509-1511-000
|
Avnet Americas | SLB / STRAIGHT JACK MALE GOLD - Bulk (Alt: 3509-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8148 / $33.3396 | Buy Now |
DISTI #
RAD3509-1511-000
|
Interstate Connecting Components | SELF ALIGNING PCB JACK | 47 |
|
$25.5410 / $31.3899 | Buy Now |
DISTI #
3509-1511-000
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$22.4700 / $23.4500 | Buy Now |
Part Details for 3509-1511-000
3509-1511-000 CAD Models
3509-1511-000 Part Data Attributes
|
3509-1511-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
3509-1511-000
Radiall
Blindmate Connector, Male, Board Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Radiall | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |