There are no models available for this part yet.
Overview of 35090 by MENDA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150535-090HLF | Amphenol Communications Solutions | 2.0MM WIRE TO BOARD RECEPTACLE |
Price & Stock for 35090 by MENDA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60R6729
|
Newark | Shop Traveler, 10In X 12In |Menda 35090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now | |
DISTI #
809-35090
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout SHOP TRAVELER, 10IN x 12IN | 0 |
|
$1.6400 / $1.8000 | Order Now | |
DISTI #
592-497
|
Techni-Tool, Inc. | Menda 35090 Shop Traveler, Vinyl, 10" W X 12" H, Clear | 0 |
|
$1.5100 | Buy Now | |
DISTI #
592-497
|
TestEquity LLC | Menda 35090 Shop Traveler, Vinyl, 10" W X 12" H, Clear | 0 |
|
$1.5100 | Buy Now |