Part Details for 35093138 by Aptiv PLC
Overview of 35093138 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35093138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0949
|
Newark | No Crimp/Disk Seal, 24Mm Cavity, Grey Rohs Compliant: Yes |Aptiv/delphi 35093138 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7500 / $1.2900 | Buy Now |
DISTI #
829-35093138
|
Mouser Electronics | Automotive Connectors SEAL CBL/CONN GRA RoHS: Compliant | 292 |
|
$1.7000 / $3.0400 | Buy Now |
DISTI #
35093138
|
TTI | Automotive Connectors SEAL CBL/CONN GRA RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.0700 | Buy Now |
DISTI #
35093138
|
Power and Signal Group | SEAL CBL/CONN GRA | 2000 |
|
$0.7216 | RFQ |
DISTI #
35093138
|
Avnet Abacus | Single Wire Seal for POWERPACK 48V Sealed Ring Power Connectors 35mm� (Alt: 35093138) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4225299
|
element14 Asia-Pacific | NO CRIMP/DISK SEAL, 24MM CAVITY, GREY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8014 / $3.2057 | Buy Now |
DISTI #
4225299
|
Farnell | NO CRIMP/DISK SEAL, 24MM CAVITY, GREY RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.7045 / $1.6701 | Buy Now |