Part Details for 35099885 by Aptiv PLC
Overview of 35099885 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35099885
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-35099885
|
Mouser Electronics | Automotive Connectors 2 way SHIELDPACK HV RCS800 SI DM RoHS: Compliant | 97 |
|
$43.5600 / $68.4500 | Buy Now |
DISTI #
35099885
|
TTI | Automotive Connectors 2 way SHIELDPACK HV RCS800 SI DM RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 108 Container: Each |
Americas - 216 In Stock |
|
Buy Now |