Part Details for 350BXC82MEFCGC18X25 by Rubycon Corporation
Overview of 350BXC82MEFCGC18X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 350BXC82MEFCGC18X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350BXC82MEFCGC18X25-ND
|
DigiKey | CAP ALUM 82UF 20% 350V RADIAL TH Min Qty: 200 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.3960 | Buy Now |
Part Details for 350BXC82MEFCGC18X25
350BXC82MEFCGC18X25 CAD Models
350BXC82MEFCGC18X25 Part Data Attributes
|
350BXC82MEFCGC18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350BXC82MEFCGC18X25
Rubycon Corporation
CAP ALUM 82UF 20% 350V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.248 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 612 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 350BXC82MEFCGC18X25
This table gives cross-reference parts and alternative options found for 350BXC82MEFCGC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350BXC82MEFCGC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XS820M350V18X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | 350BXC82MEFCGC18X25 vs NRB-XS820M350V18X25F1F |
RR826M2V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 82uF | Man Yue Technology Holdings Ltd | 350BXC82MEFCGC18X25 vs RR826M2V |
NRB-XS820M350V18X25SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 82uF, | NIC Components Corp | 350BXC82MEFCGC18X25 vs NRB-XS820M350V18X25SP7.5LSF |
350BXC82MRI18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 82uF, | Rubycon Corporation | 350BXC82MEFCGC18X25 vs 350BXC82MRI18X25 |
EEUED2V820S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 350BXC82MEFCGC18X25 vs EEUED2V820S |
350BXC82MKC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350BXC82MEFCGC18X25 vs 350BXC82MKC18X25 |
EEUED2V820S(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 350BXC82MEFCGC18X25 vs EEUED2V820S(B) |
NRE-WB820M350V18X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 350BXC82MEFCGC18X25 vs NRE-WB820M350V18X25F |
REA1825820M350B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 350BXC82MEFCGC18X25 vs REA1825820M350B |
350BXC82MRX18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 82uF, | Rubycon Corporation | 350BXC82MEFCGC18X25 vs 350BXC82MRX18X25 |