Part Details for 350WXA47MEFCGC18X20 by Rubycon Corporation
Overview of 350WXA47MEFCGC18X20 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 350WXA47MEFCGC18X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350WXA47MEFCGC18X20-ND
|
DigiKey | CAP ALUM 47UF 20% 350V RADIAL Min Qty: 200 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9587 | Buy Now |
Part Details for 350WXA47MEFCGC18X20
350WXA47MEFCGC18X20 CAD Models
350WXA47MEFCGC18X20 Part Data Attributes
|
350WXA47MEFCGC18X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350WXA47MEFCGC18X20
Rubycon Corporation
CAP ALUM 47UF 20% 350V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.758 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 309 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 350WXA47MEFCGC18X20
This table gives cross-reference parts and alternative options found for 350WXA47MEFCGC18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350WXA47MEFCGC18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350WXA47MEFCCA18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350WXA47MEFCGC18X20 vs 350WXA47MEFCCA18X20 |
350WXA47MGC18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 350WXA47MEFCGC18X20 vs 350WXA47MGC18X20 |
BH2V476M18020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 350WXA47MEFCGC18X20 vs BH2V476M18020CS |
350WXA47M18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 350WXA47MEFCGC18X20 vs 350WXA47M18X20 |
350WXA47MCA18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350WXA47MEFCGC18X20 vs 350WXA47MCA18X20 |
350WXA47MCC18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 350WXA47MEFCGC18X20 vs 350WXA47MCC18X20 |
350BXA47MCC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350WXA47MEFCGC18X20 vs 350BXA47MCC18X20 |
350WXA47MEFCCE18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350WXA47MEFCGC18X20 vs 350WXA47MEFCCE18X20 |
350WXA47MEFCCC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350WXA47MEFCGC18X20 vs 350WXA47MEFCCC18X20 |
350WXA47MCE18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 350WXA47MEFCGC18X20 vs 350WXA47MCE18X20 |