Part Details for 350WXA68MEFCCC18X25 by Rubycon Corporation
Overview of 350WXA68MEFCCC18X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 350WXA68MEFCCC18X25
350WXA68MEFCCC18X25 CAD Models
350WXA68MEFCCC18X25 Part Data Attributes
|
350WXA68MEFCCC18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350WXA68MEFCCC18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.052 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 397 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 350WXA68MEFCCC18X25
This table gives cross-reference parts and alternative options found for 350WXA68MEFCCC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350WXA68MEFCCC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8680MFM1825RXN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | 350WXA68MEFCCC18X25 vs 8680MFM1825RXN211P |
8680MFM1825RYN1110 | CAP,AL2O3,68UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350WXA68MEFCCC18X25 vs 8680MFM1825RYN1110 |
8680MFM1825RYN511M | CAP,AL2O3,68UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350WXA68MEFCCC18X25 vs 8680MFM1825RYN511M |
8680MFM1825RTN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 350WXA68MEFCCC18X25 vs 8680MFM1825RTN1C |
2680MFM1825RYN511B | CAP,AL2O3,68UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350WXA68MEFCCC18X25 vs 2680MFM1825RYN511B |
350WXA68MEFCCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350WXA68MEFCCC18X25 vs 350WXA68MEFCCA18X25 |
8680MFM1825RBN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 350WXA68MEFCCC18X25 vs 8680MFM1825RBN40 |
8680MFM1825RYN911M | CAP,AL2O3,68UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 350WXA68MEFCCC18X25 vs 8680MFM1825RYN911M |
8680MFM1825RT05 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 350WXA68MEFCCC18X25 vs 8680MFM1825RT05 |
8680MFM1825RXN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | 350WXA68MEFCCC18X25 vs 8680MFM1825RXN011M |