Part Details for 350BXW100MEFR18X25 by Rubycon Corporation
Overview of 350BXW100MEFR18X25 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350BXW100MEFR18X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2159
|
Newark | Cap, 100µf, 350V, 20%, Capacitance:100µf, Voltage Rating:350V, Product Range:Bxw Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:18Mm, Lead Spacing:7.5Mm, Height:25Mm, Operating Temperature Min:-40°C, rohs Compliant: Yes |Rubycon 350BXW100MEFR18X25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$1.2500 / $2.7500 | Buy Now |
DISTI #
1189-350BXW100MEFR18X25-ND
|
DigiKey | CAP ALUM 350V POLAR Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
383 In Stock |
|
$0.8329 / $2.6400 | Buy Now |
DISTI #
232-350BXW100MEFR18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 404 |
|
$1.0800 / $2.6400 | Buy Now |
|
Future Electronics | BXW Series 350 V 100 uf 105c 18x25mm LS=7.5mm 12k Hours Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$1.0900 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 350VDC - 18mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.0300 / $3.2900 | Buy Now |
DISTI #
350BXW100MEFR18X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100uF, 350V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 350BXW100MEFR18X25) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 350BXW100MEFR18X25
350BXW100MEFR18X25 CAD Models
350BXW100MEFR18X25 Part Data Attributes
|
350BXW100MEFR18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350BXW100MEFR18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.56125 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 350BXW100MEFR18X25
This table gives cross-reference parts and alternative options found for 350BXW100MEFR18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350BXW100MEFR18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2V101MHD3CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 350BXW100MEFR18X25 vs UCY2V101MHD3CT |
UCY2V101MHD3CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 350BXW100MEFR18X25 vs UCY2V101MHD3CA |
UCS2V101MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 350BXW100MEFR18X25 vs UCS2V101MHD1CV |
UCY2V101MHD3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 350BXW100MEFR18X25 vs UCY2V101MHD3 |
UCS2V101MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 350BXW100MEFR18X25 vs UCS2V101MHD1CA |
UCS2V101MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 350BXW100MEFR18X25 vs UCS2V101MHD1AA |
UCS2V101MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 350BXW100MEFR18X25 vs UCS2V101MHD1CM |
UCS2V101MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 350BXW100MEFR18X25 vs UCS2V101MHD1CC |
EKXJ351EBD101MM25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 350BXW100MEFR18X25 vs EKXJ351EBD101MM25S |
EKXG351EIJ101MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 350BXW100MEFR18X25 vs EKXG351EIJ101MM25S |