Part Details for 350CA-1DA-AB300 by Norgren
Overview of 350CA-1DA-AB300 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10P0AB30001T | Amphenol Communications Solutions | SlimSAS Right angle X16 15u\\ Gold plating, Latch pin length=1.5mm, 24G, T&R packing | |
95562-350CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), VTB, 5V, 5mm s/o, Left Push Rod Eject, 8mm Card Travel | |
71240-350CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 5mm s/o, Left Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 350CA-1DA-AB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72418950
|
RS | ROTARY CYLINDER | Norgren 350CA-1DA-AB300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,949.9700 | RFQ |