Part Details for 350HE242U6R3C by Cornell Dubilier Electronics Inc
Overview of 350HE242U6R3C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 350HE242U6R3C
350HE242U6R3C CAD Models
350HE242U6R3C Part Data Attributes
|
350HE242U6R3C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
350HE242U6R3C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 6.3V, 75% +Tol, 10% -Tol, 2400uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 20KHZ AND 85CEL | |
Capacitance | 2400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22.86 mm | |
Dielectric Material | ALUMINUM (DRY/SOLID) | |
ESR | 65 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.06148 mA | |
Length | 29.388 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3700 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |