Part Details for 350LSA12000MNB90X184 by Rubycon Corporation
Overview of 350LSA12000MNB90X184 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350LSA12000MNB90X184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Screw - 12000uF - 20% - 350VDC - 90mm dia x 184mm - -25 to 85°C RoHS: Compliant | 0 |
|
$138.7500 / $202.2600 | Buy Now |